
This M12 cable assembly features a receptacle connector on one end and a plug connector on the other, with three contacts and a shielded design for improved signal integrity. It meets IP65 and waterproof ratings, ensuring reliable performance in harsh environments. The assembly is also RoHS compliant and has a copper-tin conductor material with gold plating for added durability. It is suitable for use in free-hanging applications and is rated for use with round wire or cable.
Phoenix Contact 1406258 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.