
Phoenix Contact 1406271 technical specifications.
| Approvals | UL, IEC |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, Plug |
| Connector Type B | Plug |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PVC |
| Length | 1.5m |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1.410958oz |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.