This cable assembly features 3 conductors with a 24AWG gauge and a PVC jacket. It has a current rating of 4A and a voltage rating of 60V. The assembly is made from copper and tin conductors with a gold-plated contact and a CuSn contact material. It is UL approved and RoHS compliant.
Phoenix Contact 1406319 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Tin |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 10m |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 8.81849oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1406319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.