Sensor/Actuator cable - SAC-12P-MS/0,4-35T/MS SH SCO
Phoenix Contact 1406458 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Receptacle, M12 |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.