
This Phoenix Contact cable assembly features a 4-conductor design with a current rating of 4A and a voltage rating of 250V. The assembly is shielded and has a length of 10m. It is made of brass and is rated for IP65, water-resistant, and dust-tight conditions. The cable is 20AWG round wire with a resistance of -28R. It is packaged in a box and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1407322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1407322 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Length | 10m |
| Material | Brass |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resistance | -28R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.