Cable Assembly Ethernet 1m 22AWG M8 Circular to RJ-45 PL-PL
Phoenix Contact 1407352 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | RJ45 |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1m |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.