This Phoenix Contact cable assembly features a 1m length with 4 conductors, rated for 250V and 4A. The connectors are M12 receptacles, gold plated for durability. The jacket material is PUR, and the assembly is shielded and water-resistant, meeting IP65 standards. It is packaged in bulk and compliant with RoHS regulations.
Phoenix Contact 1407376 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Receptacle, M12, Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.