The Phoenix Contact 1407400 is a 1-meter long, free-hanging cable assembly featuring a blue, gold-plated M12 receptacle connector and a matching M12 plug connector. It has four conductors and a 26AWG round wire. The assembly is rated for 250V and 4A, and is shielded for electromagnetic interference protection. It meets IP65 standards for dust tightness and water resistance, and is compliant with RoHS regulations.
Phoenix Contact 1407400 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female to Male |
| Jacket Material | PUR |
| Length | 1m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.