Cable Assembly Cat 5 2m 26AWG M12 Circular to RJ-45 8 to 8 POS M-M
Phoenix Contact 1407415 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 2m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.