Cable Assembly Cat 5 10m 26AWG M12 Circular to RJ-45 8 to 8 POS M-M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1407417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | RJ45 |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 10m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 1.146lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.