Shielded, 5-meter Cat 6a cable assembly featuring M12 circular male to RJ45 male connectors. This 8-conductor, 26AWG round cable assembly offers a 48V voltage rating and 500mA current rating, with a durable PUR jacket. Designed for general specialized applications, it provides reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1407473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1407473 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | RJ45 |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 5m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 48V |
| Weight | 9.17123oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.