The Phoenix Contact 1407497 is a 5m long, shielded cable assembly with a M12 receptacle connector and wire leads. It features a gold-plated contact and a PVC jacket. The assembly is rated for 250V and 4A, and is designed for use in IP65 environments. The cable has a 22AWG round wire and a green color. It is available in a single package quantity.
Sign in to ask questions about the Phoenix Contact 1407497 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1407497 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 12.698626oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1407497 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.