The Heavy-Duty Backshell is a waterproof, dust-tight accessory with a base mount, available in bulk packaging. It has a height of 2.677 inches, length of 3.622 inches, and width of 2.244 inches. Operating temperatures range from -40°C to 125°C, meeting IP66 ratings for environmental resistance.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1408656 technical specifications.
| Height | 2.677inch |
| Length | 3.622inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| Width | 2.244inch |
| RoHS | Compliant |