The Heavycon-Advance base mount is a waterproof and dust-tight accessory suitable for operating temperatures between -40°C and 125°C. It has a height of 2.677 inches, length of 3.622 inches, and width of 2.244 inches. The mount is rated for IP66 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1408685 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1408685 technical specifications.
| Height | 2.677inch |
| Length | 3.622inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408685 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.