
This M12 receptacle cable assembly features four contacts, a voltage rating of 250V, and a current rating of 4A. It is rated for IP65, waterproof, and water-resistant, and is compliant with UL and RoHS standards. The assembly is shielded and has a length of 500mm, with a weight of 2.116438oz. It is available in bulk packaging and is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1408732 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1408732 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Receptacle, M12 |
| Current Rating | 4A |
| Length | 500mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 2.116438oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408732 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
