Ethernet Cables / Networking Cables NBC-MRD/ 0.5-93E/ MRD SCO US
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Length | 500mm |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 2oz |
| RoHS | Compliant |