Cable Assembly, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, S-coded, on free cable end,cable length: 10 m, for AC current up to 12 A/690 V
Sign in to ask questions about the Phoenix Contact 1408842 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1408842 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Power, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 10m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 630V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408842 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.