The Heavycon-Advance base mount is a waterproof and dust-tight accessory with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a height of 2.835 inches and a width of 2.244 inches. The packaging is in bulk with a package quantity of one. It meets IP66 ratings and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1408892 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.835inch |
| Length | 4.941inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408892 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.