This shielded cable assembly features a 50V voltage rating and 1A current rating, with a 2m length and 8 conductors. The cable is made of brass with a 26AWG wire and a PUR jacket. It is designed for free hanging and has a straight orientation. The assembly is part of the RJ Industrial series and is not lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1408962 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Not Applicable |
| Length | 2m |
| Material | Brass |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1408962 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.