The Heavycon-Advance base mount is a waterproof and dust-tight accessory with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a height of 5.512 inches, a length of 5.984 inches, and a width of 2.244 inches. The base mount is packaged in bulk and has a rating of IP66, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
| Height | 5.512inch |
| Length | 5.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® |
| Width | 2.244inch |
| RoHS | Compliant |