The Heavycon B Single Position Backshell is a bulk-packaged accessory from Phoenix Contact. It features a grey housing color and a compact size, measuring 2.992 inches in height, 1.771 inches in width, and 3.68 inches in length. This backshell operates within a temperature range of -40°C to 125°C and is rated for IP65, making it water-resistant and dust-tight. It is available in a 10-pack quantity.
Sign in to ask questions about the Phoenix Contact 1409354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1409354 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1409354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.