
Phoenix Contact 1410084 technical specifications.
| Color | Black |
| Gender | Female |
| Inside Diameter | 7mm |
| Lead Free | Lead Free |
| Material | Rubber |
| Series | PLUSCON CES |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1410084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
