Cable Accessories Cable Gland Stainless Steel Silver
Phoenix Contact 1411099 technical specifications.
| Type | Cable Gland |
| Color | Silver |
| Body Material | Stainless Steel |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1411099 to view detailed technical specifications.
No datasheet is available for this part.