
The Phoenix Contact 1411343 is a black HEAVYCON EVO backshell with a base mount, rated for operation between -40°C and 125°C. It features an IP66 rating for water resistance and dust tightness. The backshell is made from a combination of metal and plastic materials and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is packaged in bulk.
Sign in to ask questions about the Phoenix Contact 1411343 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1411343 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HEAVYCON® EVO |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1411343 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.