
HC-EVO-A10UT-BWS-HH-M20-PLRBK Phoenix Contact
Phoenix Contact 1411356 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Termination | Screw |
| Voltage Rating | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1411356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
