Phoenix Contact 1411358 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1411358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
