
Cable Assembly Ethernet 5m 26AWG M12 Circular to M12 Circular PL-PL
Sign in to ask questions about the Phoenix Contact 1412626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1412626 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 9.17123oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1412626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.