
Feed-through terminal block with 2 positions, featuring screw termination and a straight orientation. Rated for 600V and a maximum current of 32A, it supports wire gauges from 12AWG to 28AWG. The grey, nylon housing has a flammability rating of UL94 V-2 and mounts to DIN rail. This RoHS compliant component has a pitch of 5.2mm and a terminal width of 5.2mm.
Phoenix Contact 1413010 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.219051oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1413010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.