The Phoenix Contact 1414369 is a heavy-duty contact insert module with 6 SKT contacts arranged in 2 rows. It features crimp termination and a straight body orientation. This connector is designed for cable mounting and operates within a temperature range of -40°C to 125°C. It has a maximum current rating of 16A and a maximum voltage rating of 830V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1414369 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1414369 technical specifications.
| Type | HEAVYCON Contact Insert Module |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 830V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1414369 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.