
Feed-through terminal block with 2 positions and 1 circuit, designed for DIN rail mounting. Features a 32A maximum current rating and 500V voltage rating, with a 600V maximum supply voltage. Constructed with a grey nylon insulation material, it offers screw termination and a straight orientation. This component is UL, CSA, and EAC approved, RoHS compliant, and meets UL94 V-0 flammability standards.
Phoenix Contact 1415076 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.261733oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1415076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.