
General purpose disconnect terminal block featuring 2 positions and a right-angle screw termination. Rated for 16A and 500V, with a maximum current rating of 20A. Constructed with a grey nylon housing, it offers a 6.2mm terminal width and supports wire gauges from 12AWG to 28AWG. This UL94 V-2 flammability rated component is lead-free and RoHS compliant, suitable for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1415089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1415089 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 16A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.257853oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1415089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.