
Feed-through terminal block with 2 positions, featuring screw termination and a straight, single-level, single-row configuration. Rated for 32A maximum current and 500V maximum supply voltage, with a standard operating voltage of 150V. Constructed with blue nylon insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for DIN rail mounting, this component accepts wire gauges from 10AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1415115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1415115 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.262791oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1415115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
