
Multi-Conductor Cable 4Conductors 22AWG
Phoenix Contact 1416499 technical specifications.
| Maximum Outer Diameter (mm) | 6.5 |
| Product Weight | 0.01g |
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.