
Eight-position, straight male M12 circular connector for cable mounting. Features gold-plated copper alloy contacts, a zinc die-cast nickel-plated shell, and a maximum operating temperature of 85°C. Rated IP65 and IP67 for water and dust resistance, with a 48V DC voltage rating and 500mA current rating. Shielded design with UL94 V-0 flammability rating.
Phoenix Contact 1417430 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Nickel, Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | VS |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Axial |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1417430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.