
Ethernet Cables / Networking Cables VS-RJ45R-RJ4 5R-94P-0,5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1418044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Length | 1.64foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Resistance | 5R |
| Shielding | Shielded |
| Weight | 1.410958oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1418044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.