
This terminal block is a 3-position, 300V-rated component with a 16A current rating and 5A continuous current capacity. It features a through-hole mount and is made of nylon insulation material. The block is part of the CLIPLINE MBK series and is RoHS compliant. It measures 28mm in length and has a width of 6.2mm, with a terminal width of 6.2mm and a maximum wire gauge of 26AWG and minimum of 10AWG. The terminal block is available in a package quantity of 50 and has a weight of 0.193654oz.
Phoenix Contact 1418073 technical specifications.
| Color | Grey |
| Current | 5A |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Insulation Material | Nylon |
| Length | 28mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.193654oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.