CBL CAT5E R/A RJ45-R/A RJ45 1M
Phoenix Contact 1418099 technical specifications.
| Color | Blue |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Length | 3.28foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Resistance | 5R |
| Shielding | Shielded |
| Weight | 2.469177oz |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1418099 to view detailed technical specifications.
No datasheet is available for this part.