
This shielded round copper cable is 6.56 feet in length and features a free hanging mount. It is made from halogen-free materials and has a round wire/cable type. The cable is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1418125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Length | 6.56foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Weight | 4.119999oz |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1418125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.