
Ethernet Cables / Networking Cables VS-RJ45R-RJ4 5R-94P-5,0
Phoenix Contact 1418167 technical specifications.
| Color | Blue |
| Core Material | Copper |
| Halogen Free | Halogen Free |
| Length | 16.4foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Resistance | 5R |
| Shielding | Shielded |
| Weight | 9.17123oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1418167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.