Cable Assembly Profinet 60m 22AWG M12 Circular to M12 Circular 4 to 4 POS PL-PL
Phoenix Contact 1418260 technical specifications.
| Cable Type | Profinet |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | PL-PL |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1418260 to view detailed technical specifications.
No datasheet is available for this part.