
This 5-conductor shielded cable assembly features a 2-meter length and 24AWG wire/cable type. It has a current rating of 5.2A and a voltage rating of 30V. The assembly is rated for IP65, is waterproof, water resistant, and dust tight. It has a gold-plated contact and a grey color.
Sign in to ask questions about the Phoenix Contact 1418471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1418471 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 5.2A |
| Gender | Male |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1418471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.