
Ethernet Cables / Networking Cables VS-IP20/10G-IP20/ 10G-94F/1
Phoenix Contact 1418866 technical specifications.
| Color | Blue |
| Length | 3.28foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Shielded |
| Weight | 2.116438oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
