
Shielded, straight, male telecom and datacom connector featuring 8 positions and 8 contacts with gold-plated tin/bronze contacts. Rated for 50V and 1.75A, this IP20 connector supports round cable with a 24-26AWG wire gauge and utilizes IDC termination. Operating temperature range is -20°C to 70°C, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1419001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, EAC |
| Color | Black, Yellow |
| Contact Material | Tin, Bronze, CuSn, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Depth | 17.2mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 2.189inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Width | 55.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
