
This Phoenix Contact cable assembly features a 5-conductor, shielded design with a 24AWG round wire type and a 15m length. It has a current rating of 4A and a voltage rating of 60V, with an IP65 rating for dust tight and waterproof protection. The cable assembly is constructed with gold-plated contacts and has a grey color. It is designed for free hanging applications.
Sign in to ask questions about the Phoenix Contact 1419032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1419032 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 15m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.