
This Phoenix Contact cable assembly features a 5-conductor, shielded M12 connector with a gold-plated contact and a round, 24AWG wire. It has a current rating of 4A and a voltage rating of 60V. The assembly is RoHS compliant and has a length of 65.6 feet. It is available in a single unit quantity.
Phoenix Contact 1419056 technical specifications.
| Color | Grey |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 65.6foot |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.778lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
