
This 5-conductor shielded cable assembly features a 24AWG round wire and a grey color. It has a current rating of 4A and a voltage rating of 60V. The assembly is 6.56 feet long and is designed for free hanging. It meets IP65 ratings for waterproof and dust tight applications.
Phoenix Contact 1419081 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 6.56foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 5oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.