
Cable Assembly Halogen Free 2m 22AWG M12 Circular 4 POS PL
Sign in to ask questions about the Phoenix Contact 1419386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1419386 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.