
Four-position, M12 SPEEDCON sensor/actuator socket with M16 thread for rear/screw panel mounting. Features a 0.5-meter TPE litz wire, 22AWG individual wire gauge, and gold-plated brass contacts. Rated for 4A maximum current and operates between -25°C and 85°C. This unshielded, IP67-rated assembly is waterproof and dust-tight, ensuring reliable performance in demanding environments.
Sign in to ask questions about the Phoenix Contact 1419632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1419632 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.705479oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
