The Phoenix Contact 1419687 is a M12 receptacle connector with wire leads, rated for IP67 waterproof and dust tight, and suitable for panel mount applications. It is available in multiple colors and is RoHS compliant. The connector is unshielded and features individual wire/cable type. It is available in a single unit quantity.
Sign in to ask questions about the Phoenix Contact 1419687 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1419687 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419687 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.