
This Phoenix Contact cable assembly features a grey colour and is rated for IP65, making it waterproof and resistant to dust. The receptacle and plug connectors are plated with gold, and the assembly is designed for free hanging applications. It is compliant with RoHS regulations and features unshielded round wire/cable type.
Sign in to ask questions about the Phoenix Contact 1419878 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1419878 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419878 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.